NEMIQ, KRT Uninsulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size, Grey

Subtotal (1 bag of 10 units)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.68€0.468

*price indicative

RS Stock No.:
350-242
Distrelec Article No.:
148-19-579
Mfr. Part No.:
10-8
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Ring Terminal

Series

KRT

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

8mm

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Overall Length

33mm

Stud Size

M8

Colour

Grey

Contact Plating

Tinned

Contact Material

Copper

Thickness

2.2mm

Standards/Approvals

DNV, CE

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The NEMIQ Tube cable lugs are specifically designed for stranded conductors of class 5 and class 6, ensuring secure and efficient electrical connections. These lugs boast high-quality construction to meet professional standards.

Ring shape

Tinned surface protection

Copper material

CE and DNV approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy