NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 350-238
- Distrelec Article No.:
- 301-80-517
- Mfr. Part No.:
- 10-10
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€46.76
(exc. VAT)
€57.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.76 | €0.468 |
*price indicative
- RS Stock No.:
- 350-238
- Distrelec Article No.:
- 301-80-517
- Mfr. Part No.:
- 10-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 8mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 35mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 8mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 35mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Tube cable lugs are specifically designed for stranded conductors of class 5 and class 6, ensuring secure and efficient electrical connections. These lugs boast high-quality construction to meet professional standards.
Ring shape
Tinned surface protection
Copper material
CE and DNV approved
RoHS compliant
Related links
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
