NEMIQ, KRT Uninsulated Ring Terminal, M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 433-050
- Distrelec Article No.:
- 148-19-637
- Mfr. Part No.:
- 25-8
- Manufacturer:
- NEMIQ
Subtotal (1 bag of 10 units)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 02 November 2026
- Plus 60 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.30 | €0.73 |
*price indicative
- RS Stock No.:
- 433-050
- Distrelec Article No.:
- 148-19-637
- Mfr. Part No.:
- 25-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11mm | |
| Inner Ring Diameter | 8mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 38mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 2.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11mm | ||
Inner Ring Diameter 8mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 38mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 2.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KR 2.5mm² M8 copper tube lugs are designed for the Nordic market and are suitable for stranded wires. The neck inscription, such as 6, represents the outside diameter of the neck (F). When crimping with hexagon dies, both the neck inscription and die markings must align.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
