NEMIQ, KRT Uninsulated Ring Terminal, M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 288-4680
- Distrelec Article No.:
- 301-80-563
- Mfr. Part No.:
- KRT 25-8
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€76.60
(exc. VAT)
€94.20
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.766 | €76.60 |
*price indicative
- RS Stock No.:
- 288-4680
- Distrelec Article No.:
- 301-80-563
- Mfr. Part No.:
- KRT 25-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 40.5mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 40.5mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The Cable Lug is a non-insulated, closed-end type designed with an M8 screw size, this pack contains 100 pieces, providing a reliable and convenient solution for terminating cables in electrical installations or automotive applications.
RoHS compliant
Related links
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
