NEMIQ, KRT Uninsulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 433-057
- Distrelec Article No.:
- 148-19-660
- Mfr. Part No.:
- 35-8
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.59 |
*price indicative
- RS Stock No.:
- 433-057
- Distrelec Article No.:
- 148-19-660
- Mfr. Part No.:
- 35-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 9mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 44mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 4mm | |
| Standards/Approvals | DNV, CE | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 9mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 44mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 4mm | ||
Standards/Approvals DNV, CE | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable lug KRF 35mm² M8 is designed for secure connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
