TE Connectivity, 2825386 Uninsulated Crimp Ring Terminal 21 AWG 19 AWG Wire Size, Silver
- RS Stock No.:
- 467-108
- Distrelec Article No.:
- 304-61-379
- Mfr. Part No.:
- 2825386-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-108
- Distrelec Article No.:
- 304-61-379
- Mfr. Part No.:
- 2825386-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Ring Terminal | |
| Series | 2825386 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 19AWG | |
| Minimum Wire Size AWG | 21AWG | |
| Overall Length | 16.76mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Thickness | 4.75mm | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Ring Terminal | ||
Series 2825386 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 19AWG | ||
Minimum Wire Size AWG 21AWG | ||
Overall Length 16.76mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Thickness 4.75mm | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced magnet wire terminal is designed for seamless integration in a variety of applications, ensuring efficient connectivity for wire sizes ranging from 21 to 19 AWG. With a durable tab width of 4.75 mm, it accommodates aluminium wire sizes from 0.41 mm to 0.91 mm, making it ideal for use in both industrial and commercial settings. The terminal boasts a robust construction with a tin plating material for enhanced corrosion resistance and longevity. Featuring insulation displacement (IDC) termination, it provides a reliable connection that simplifies your wiring processes. The products operating temperature range of -65 to 150 °C ensures dependable performance even in extreme conditions, thus highlighting its versatility for diverse applications. Designed with efficiency in mind, this terminal is packaged for convenience, ready to meet the high demands of modern electrical systems.
Optimised for both aluminium and copper wire compatibility
Straight terminal orientation enhances ease of use during installation
Unique hole mating retention type ensures secure connections
Low halogen content promotes environmental friendliness
High packaging quantity maximises efficiency and reduces costs
