TE Connectivity, MAG-MATE Uninsulated Crimp Ring Terminal 36 AWG 29 AWG Wire Size, Silver
- RS Stock No.:
- 476-342
- Distrelec Article No.:
- 304-61-323
- Mfr. Part No.:
- 2238089-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
€2,708.95
(exc. VAT)
€3,332.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,708.95 | €0.135 |
*price indicative
- RS Stock No.:
- 476-342
- Distrelec Article No.:
- 304-61-323
- Mfr. Part No.:
- 2238089-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Ring Terminal | |
| Series | MAG-MATE | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 29AWG | |
| Minimum Wire Size AWG | 36AWG | |
| Overall Length | 10.97mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Thickness | 2.79mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Ring Terminal | ||
Series MAG-MATE | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 29AWG | ||
Minimum Wire Size AWG 36AWG | ||
Overall Length 10.97mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Thickness 2.79mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Magnet wire terminal is designed with precision to foster reliable connections in demanding applications. With its unique tab design, it ensures a secure fit while facilitating insulation displacement for effortless terminations. This component stands out for its robust dimensions and construction, making it suitable for a variety of magnet wire sizes. Manufactured with high-quality tin plating, it provides excellent conductivity and resistance to corrosion, ensuring durability even in challenging environments. Whether youre working in automotive, aerospace or industrial fields, this component seamlessly integrates with your systems, making it a dependable choice for your wiring solutions. The reel packaging not only optimises storage but also allows for efficient handling during installation.
Designed for optimal compatibility with discrete wire types
Facilitates quick and reliable insulation displacement connections
Constructed with robust tin plating for enhanced durability
Features a mating tab width that ensures secure connections
Promotes ease of installation with its straightforward design
Operating temperature range suitable for various environmental conditions
Barbs provide excellent retention for improved performance
