TE Connectivity, MAG-MATE Uninsulated Crimp Ring Terminal 18 AWG 14 AWG Wire Size, Silver

Subtotal (1 reel of 8000 units)*

€1,043.95

(exc. VAT)

€1,284.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,043.95€0.13

*price indicative

RS Stock No.:
481-968
Distrelec Article No.:
304-61-335
Mfr. Part No.:
2312000-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MAG-MATE

Product Type

Crimp Ring Terminal

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

16.59mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

3.43mm

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
IT
The TE Connectivity Tab, poke-in, mag-mate offers a reliable and efficient solution for connecting wires in a variety of applications. Engineered for optimal performance, this magnet wire terminal features a robust design that ensures secure connections, even in demanding environments. Its compatibility with both solid and stranded wire types makes it a versatile choice, while the straightforward crimp termination method simplifies installation. Designed with attention to detail, the poking mechanism guarantees ease of use, catering to the needs of modern electrical applications. This product not only meets but exceeds compliance standards, ensuring peace of mind for your projects. When you choose this terminal, you're investing in quality, durability, and reliability that stands the test of time.

Compatible with discrete wire types enhancing versatility

Terminal plating material is tin ensuring excellent conductivity

Designed with barbs for improved mating retention

Crimp area length supports secure wire connections

Uninsulated design allows for a streamlined connection

Low halogen content provides reduced environmental impact

Packaging method is on a reel promoting easy distribution and handling

Built for operational efficiency in various wire base materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy