TE Connectivity, 1-331423 Ring Terminal, 1/2 in Stud Size, Silver
- RS Stock No.:
- 467-926
- Distrelec Article No.:
- 304-59-007
- Mfr. Part No.:
- 1-331423-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€194.27
(exc. VAT)
€238.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.27 | €3.238 |
*price indicative
- RS Stock No.:
- 467-926
- Distrelec Article No.:
- 304-59-007
- Mfr. Part No.:
- 1-331423-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1-331423 | |
| Stud Size | 1/2 in | |
| Colour | Silver | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1-331423 | ||
Stud Size 1/2 in | ||
Colour Silver | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal, designed specifically for the Solis R 2HD series, is a versatile component that assures high performance for various electrical connections. With its robust construction and innovative design, it facilitates seamless installation and reliable connectivity. The terminal's compatibility with contemporary standards makes it an ideal choice for both professional and DIY projects. Notable for its durability, it integrates cutting-edge technology to optimise performance, ensuring that it meets the demands of modern applications. Whether for industrial or personal use, this terminal stands as a testament to quality and reliability.
Designed for optimal performance in the Solis R 2HD series
Robust construction ensures lasting reliability in demanding environments
Facilitates easy and efficient installation for users of all skill levels
Compatible with contemporary electrical standards for peace of mind
Low halogen content provides environmental compliance and safety
No restrictions on solder process capability for versatile applications
Integrated design reduces risk of connection failure in critical setups
Related links
- RND 1/4 Stud Size, Silver
- RND 1/4 Stud Size, Silver
- Panduit 1/4 in Stud Size 14 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 1/4 in Stud Size 14 AWG 16 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
