TE Connectivity, 2-33465 Non-insulated Ring Terminal, M6 Stud Size 6 AWG Wire Size, Silver
- RS Stock No.:
- 788-049
- Mfr. Part No.:
- 2-33465-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-049
- Mfr. Part No.:
- 2-33465-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-33465 | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 31.65mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-33465 | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 31.65mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector designed for efficient electrical connections in various applications including industrial equipment. Its primary function is to ensure secure and stable terminations for optimal performance.
Constructed of high conductivity copper for superior conductivity
Corrosion and vibration resistant, ensuring durability in harsh environments
Features a brazed seam and 'W' crimp for enhanced tensile strength
Shorter barrel length allows for terminations in tight spaces
Bell-mouth barrel entrance simplifies wire insertion and reduces installation time
Related links
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
