RND, RND 465 Uninsulated Ring Terminal, 1/4 in Stud Size 14 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 283-3242
- Distrelec Article No.:
- 301-76-783
- Mfr. Part No.:
- RND 465-01028
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
Last RS stock
- Final 6,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.082 | €8.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€12.60
(exc. VAT)
€15.50
(inc. VAT)
- RS Stock No.:
- 283-3242
- Distrelec Article No.:
- 301-76-783
- Mfr. Part No.:
- RND 465-01028
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 11mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.5mm | |
| Stud Size | 1/4 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 11mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.5mm | ||
Stud Size 1/4 in | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- RND 5/16 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- RND 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver

