TE Connectivity, 6369 Uninsulated Ring Terminal, M4 Stud Size 16 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 678-779
- Mfr. Part No.:
- 63698-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
€529.42
(exc. VAT)
€651.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €529.42 | €0.088 |
*price indicative
- RS Stock No.:
- 678-779
- Mfr. Part No.:
- 63698-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6369 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.39mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 19.56mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6369 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.39mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 19.56mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal accommodates wire sizes from 16 to 12 AWG and fits #8 / M4 studs with a 4.39 mm [.172 in] diameter. Its open barrel configuration allows for strong mechanical crimping, while the straight tongue layout ensures precise alignment during installation. The uninsulated body is Ideal for applications where insulation is externally managed, and the tin plating enhances electrical performance and corrosion resistance.
Open barrel design supports reliable crimping for mid-range wire gauges
Tin plating improves conductivity and resists environmental degradation
Straight tongue configuration enables accurate and stable mounting
Related links
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
