TE Connectivity, Faston Uninsulated Ring Terminal 24 AWG 20 AWG Wire Size, Grey
- RS Stock No.:
- 471-037
- Distrelec Article No.:
- 304-64-543
- Mfr. Part No.:
- 170056-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€842.42
(exc. VAT)
€1,036.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €842.42 | €0.084 |
*price indicative
- RS Stock No.:
- 471-037
- Distrelec Article No.:
- 304-64-543
- Mfr. Part No.:
- 170056-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Faston | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 15.4mm | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 250μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Faston | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 15.4mm | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 250μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is expertly designed for streamlined electrical connections, accommodating a range of wire sizes from 24 to 20 AWG. Its straight orientation and solid brass base material ensure reliable performance in various applications. With tin plating and a robust F-Crimp design, this receptacle not only guarantees excellent conductivity but also enhances durability. Intended for use in discrete wire configurations, it provides secure mating tab thickness and width compatibility, all while maintaining efficient space utilisation. Whether for industrial or commercial settings, this receptacle's low halogen content ensures compliance with environmental standards, making it a conscientious choice for sustainable electrical applications.
Offers a reliable connection for discrete wire types
Engineered with robust brass for long-lasting use
Tin plating enhances electrical conductivity and resistance to corrosion
Optimised for fast and efficient installations with F-Crimp termination
Supports a wide range of operating temperatures, ensuring versatility
Low halogen content aligns with current environmental regulations
Compatible with strip/reel packaging for easy handling and storage
Related links
- TE Connectivity Black
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Grey
- TE Connectivity Black
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity 3.6 mm Stud Size 26 AWG 20 AWG Wire Size, Grey
- Phoenix Contact M16 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 24 AWG 0 AWG Wire Size, Silver
- TE Connectivity Yellow
