TE Connectivity, Faston Uninsulated Ring Terminal 22 AWG 18 AWG Wire Size, Black
- RS Stock No.:
- 480-691
- Distrelec Article No.:
- 304-64-544
- Mfr. Part No.:
- 170095-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€187.45
(exc. VAT)
€230.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.45 | €0.312 |
*price indicative
- RS Stock No.:
- 480-691
- Distrelec Article No.:
- 304-64-544
- Mfr. Part No.:
- 170095-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Faston | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 20.6mm | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Faston | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 20.6mm | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity quick disconnect receptacle is designed to accommodate a range of wire sizes, offering versatility for various applications. With a robust construction featuring phosphor bronze and tin plating, this product ensures reliable connections while maintaining optimal conductivity. Its straight orientation and precise dimensions enhance compatibility with specific mating tabs, making installations straightforward and efficient. The receptacle provides excellent mechanical attachment due to its wire insulation support and effective mating retention mechanisms. Operating effectively within a broad temperature range, this component is ideal for demanding environments, ensuring performance and durability under challenging conditions. Compliant with industry standards, this product is engineered for reliability, making it a dependable choice for professionals seeking quality connections.
Engineered for seamless connections with discrete wire types
Constructed with durable materials to ensure long-lasting performance
Facilitates easy installation thanks to its straight terminal orientation
Designed for a wide range of operational temperatures, ensuring reliability
Offers low extraction force for simple disconnection
Complies with necessary industry standards for added assurance
Packaged conveniently for bulk usage, making it a cost-effective choice
Related links
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Black
- TE Connectivity Black
- TE Connectivity Grey
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 mm Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Black
