TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size 16 AWG Wire Size, Blue

Subtotal (1 pack of 200 units)*

€191.62

(exc. VAT)

€235.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€191.62€0.958

*price indicative

RS Stock No.:
472-083
Distrelec Article No.:
304-53-075
Mfr. Part No.:
53420-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Insulated

Inner Ring Diameter

8.33mm

Maximum Wire Size AWG

16AWG

Overall Length

27.38mm

Stud Size

M8

Colour

Blue

Contact Material

Copper

Contact Plating

Tin Lead

Thickness

840μm

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant with Exemptions, Government Qualified Terminal, China RoHS 2 Directive MIIT Order No 32, 2016

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal represents a reliable solution for connecting wires in various applications. Designed for 16 AWG wires and compatible with 5/16 inch and M8 studs, this terminal assures a secure fit, enhancing the performance and lifespan of your electrical connections. With a closed barrel design and straight orientation, it provides ease of installation while ensuring robust mechanical attachment. The tin-lead plating not only promotes excellent conductivity but also offers resistance against corrosion, making it suitable for challenging environments. This product embodies advanced engineering and industry standards, offering peace of mind for engineers and technicians alike.

Seamless compatibility with copper wire base materials

Closed barrel construction enhances mechanical stability

Partially insulated design ensures safety during operation

Natural insulation sleeve colour offers aesthetic versatility

Designed for efficiency, with a packaging quantity of 1000 for bulk requirements

Military-class design ensures compliance with stringent standards

Compact dimensions make it suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy