TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size 10 AWG Wire Size, Brown
- RS Stock No.:
- 476-871
- Distrelec Article No.:
- 304-52-735
- Mfr. Part No.:
- 2-320576-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
€217.39
(exc. VAT)
€267.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €217.39 | €3.106 |
*price indicative
- RS Stock No.:
- 476-871
- Distrelec Article No.:
- 304-52-735
- Mfr. Part No.:
- 2-320576-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 7.92mm | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 35.36mm | |
| Stud Size | M8 | |
| Colour | Brown | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, CSA Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 7.92mm | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 35.36mm | ||
Stud Size M8 | ||
Colour Brown | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, CSA Certificate | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is meticulously designed for optimal performance and reliability in demanding electrical applications. Featuring a robust construction combined with a closed barrel and straight terminal orientation, this product ensures secure and efficient connections for 10 AWG wire. The partially insulated design enhances safety and reduces the risk of short circuits, making it an indispensable component in various installations. The tin plating guarantees excellent conductivity and corrosion resistance, ensuring long-lasting performance even in challenging environments. With a stud size of 5/16 and M8, this terminal is particularly versatile and compatible with a range of wire types, particularly copper and tin plated wires. Ideal for use in industrial, automotive, and electrical systems, this terminal provides peace of mind knowing that your connections are both strong and compliant with relevant industry standards.
Designed with a closed barrel for enhanced connection security
Partially insulated for added safety during operation
Constructed from high quality materials to ensure durability
Tin plating for superior conductivity and resistance to corrosion
Compatible with a wide range of wire sizes and types
Meets rigorous industry standards for quality and performance
Ideal for a variety of electrical applications in multiple sectors
Related links
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size Yellow
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 16 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
