TE Connectivity, 350981-2 Uninsulated Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- RS Stock No.:
- 472-213
- Distrelec Article No.:
- 304-61-541
- Mfr. Part No.:
- 350981-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
€1,078.30
(exc. VAT)
€1,326.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,078.30 | €0.135 |
*price indicative
- RS Stock No.:
- 472-213
- Distrelec Article No.:
- 304-61-541
- Mfr. Part No.:
- 350981-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 350981-2 | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.81mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 19.3mm | |
| Stud Size | 10 | |
| Colour | Dark Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 410μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 350981-2 | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.81mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 19.3mm | ||
Stud Size 10 | ||
Colour Dark Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 410μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal has been expertly crafted to provide a reliable connection for wire sizes ranging from 18 to 14 AWG. Designed with precision, it features a #10 stud size and is compatible with multiple wire insulation types, ensuring a versatile application across various systems. Constructed from high-quality brass, this terminal includes a tin plating for enhanced corrosion resistance, while the open barrel design allows for straightforward wire insertion. With an operational temperature range of -40 to 110 °C, it performs efficiently in challenging environments. This terminal is not just built for durability, but it also maintains compliance with crucial industry standards, making it a trusted choice for professionals seeking efficiency and reliability in their electrical connections.
Multi-stud shape description enhances compatibility with various applications
Mechanical attachment offers dependable performance in diverse settings
Open barrel design simplifies the process of wire insertion
Compatible with discrete wire types, ensuring versatility
Low halogen content demonstrates an environmentally conscious design
Packaging quantity allows for ample supply to meet large project demands
Brass contact base material contributes to superior conductivity
Easy to use with insulation support, making installations straightforward
Related links
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
