TE Connectivity, 42899-2 Uninsulated Ring Terminal, M6 Stud Size 10 AWG 6 AWG Wire Size, Dark Grey

Subtotal (1 reel of 1500 units)*

€493.06

(exc. VAT)

€606.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€493.06€0.329

*price indicative

RS Stock No.:
472-236
Distrelec Article No.:
304-53-017
Mfr. Part No.:
42899-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

42899-2

Insulation

Uninsulated

Inner Ring Diameter

3.3mm

Outer Ring Diameter

6.85mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

10AWG

Overall Length

28.19mm

Stud Size

M6

Colour

Dark Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is engineered for superior connectivity and reliability in demanding applications. Specifically designed for use with wire sizes ranging from 10 to 6 AWG, it accommodates an M6 stud and features a compact stud diameter of 6.73 mm. Constructed with an open barrel configuration and straight terminal orientation, this product is ideal for various electronic and electrical assemblies. The tin-plated finish enhances its corrosion resistance, ensuring long-lasting performance in challenging environments. With its uninsulated design, this terminal is compatible with discrete stranded wire types, providing flexibility in use. Whether for automotive, industrial, or consumer electronics, this terminal delivers exceptional functionality you can depend upon, making it a go-to choice for professionals seeking quality components.

Designed for efficient connection in high-performance applications

Optimised for use with stranded wire types for enhanced electrical conductivity

Constructed from durable brass for reliability and longevity

Lightweight design allows for easy installation in compact spaces

Meets EU compliance standards, ensuring environmental safety

Packaged in quantities of 1500 for bulk applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy