Phoenix Contact, C-RC Uninsulated Ring Terminal, M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- RS Stock No.:
- 535-419
- Mfr. Part No.:
- 3240095
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€63.34
(exc. VAT)
€77.91
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.34 | €0.633 |
*price indicative
- RS Stock No.:
- 535-419
- Mfr. Part No.:
- 3240095
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for seamless connectivity in various industrial applications. Crafted with precision, it offers exceptional performance through its robust construction and high-quality materials. With a non-insulated design tailored for 16 mm² conductor cross-sections, it ensures reliable electrical connections in demanding environments. The innovative structure includes a hard-soldered press zone, optimising conductor pull-out values for enhanced safety and functionality. This product stands out for its corrosion-resistant tin plating, allowing for extended durability and longevity even in challenging conditions. Installation is simplified, ensuring a hassle-free experience for users across diverse sectors, from automation to automotive applications.
Fulfills EU RoHS substance requirements, making it environmentally compliant
Compact dimensions facilitate installation in tight spaces
Developed according to DIN 46234 standards, ensuring reliability and safety
Meets the rigorous demands of industrial applications with a durable ambient temperature rating
Related links
- Phoenix Contact M12 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 0000 AWG Wire Size, Silver
