TE Connectivity, 40523 Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 472-252
- Distrelec Article No.:
- 304-61-627
- Mfr. Part No.:
- 40523
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
€1,162.88
(exc. VAT)
€1,430.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,162.88 | €0.145 |
*price indicative
- RS Stock No.:
- 472-252
- Distrelec Article No.:
- 304-61-627
- Mfr. Part No.:
- 40523
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 40523 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.05mm | |
| Outer Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 17.02mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.02mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 40523 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.05mm | ||
Outer Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 17.02mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.02mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal offers a robust connection solution, designed for wires ranging from 12 to 10 AWG. Engineered with a #8 / M4 stud compatibility, it boasts an open barrel design that facilitates easy wire insertion and reliable assembly. With a tin plating finish, this product ensures enhanced conductivity and corrosion resistance, making it ideal for a variety of applications across harsh environments. The terminal's compact size and lightweight nature add to its versatility, permitting seamless integration into numerous electrical systems. Whether for industrial or automotive use, this terminal guarantees reliable performance while adhering to stringent compliance standards, reinforcing its value as a trusted component in any wiring scheme.
Compatible with stranded wire for improved flexibility
Designed with a circular/oval shape for effective electrical connections
Features a single hole for straightforward installation
Constructed from brass for excellent conductivity
Weighs only .963 g, contributing to lightweight assemblies
Operates effectively within a wide temperature range, ensuring versatility
Available in a packaging quantity of 8000 for large-scale projects
Uninsulated, providing a straightforward connection option
Low halogen content ensures environmental compliance
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
