Molex, 19073 Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 534-352
- Distrelec Article No.:
- 304-54-670
- Mfr. Part No.:
- 190730170
- Manufacturer:
- Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.75 | €0.875 | - |
| 5 - 9 | €8.05 | €0.805 | 7% |
| 10 + | €7.27 | €0.727 | 16% |
*price indicative
- RS Stock No.:
- 534-352
- Distrelec Article No.:
- 304-54-670
- Mfr. Part No.:
- 190730170
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.7mm | |
| Stud Size | M4 | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.7mm | ||
Stud Size M4 | ||
Contact Plating Tin | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Grey
