TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 474-932
- Distrelec Article No.:
- 304-47-305
- Mfr. Part No.:
- 325196
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€198.22
(exc. VAT)
€243.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.22 | €0.661 |
*price indicative
- RS Stock No.:
- 474-932
- Distrelec Article No.:
- 304-47-305
- Mfr. Part No.:
- 325196
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 25.17mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 25.17mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue terminal represents an ideal solution for reliable electrical connections within various applications. Engineered to accommodate wire sizes ranging from 12 to 10 AWG, it ensures versatility in use whether in automotive, industrial, or DIY environments. Its robust construction features a closed barrel design, straight orientation, and tin plating, providing excellent conductivity and resistance to corrosion. With a stud size accommodating both #8 and M4 studs, this terminal is designed to make secure connections effortlessly. Uninsulated for flexibility, it meets various industry standards, making it a preferred choice in the professional sector.
Designed to provide a secure electrical connection under varying conditions
Compatible with a range of wire base and plating materials
Constructed for exceptional durability and long service life
Provides easy handling and installation for users
Low halogen content ensures greater environmental safety
Supplied in bulk packaging for larger projects
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 5 Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
