TE Connectivity, Solistrand Uninsulated Ring Terminal, M16 Stud Size, Silver
- RS Stock No.:
- 472-432
- Distrelec Article No.:
- 304-61-559
- Mfr. Part No.:
- 4-1377172-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€172.70
(exc. VAT)
€212.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €172.70 | €11.513 |
*price indicative
- RS Stock No.:
- 472-432
- Distrelec Article No.:
- 304-61-559
- Mfr. Part No.:
- 4-1377172-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16.6mm | |
| Inner Ring Diameter | 12.8mm | |
| Overall Length | 51.56mm | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16.6mm | ||
Inner Ring Diameter 12.8mm | ||
Overall Length 51.56mm | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- NL
The TE Connectivity Closed ring tongue terminal is designed for robust connections in diverse electrical applications. Engineered for compatibility with wire sizes ranging from 52600 to 83700 CMA, this terminal ensures reliable performance even under challenging conditions. The straight terminal orientation combined with its tin plating enhances conductivity and extends the product's lifespan. In applications requiring secure and stable electrical connections, this terminal excels, making it an excellent choice for professionals seeking quality and durability in their projects.
Utilises closed barrel compression for enhanced contact integrity
Constructed with a tin-plated finish for improved corrosion resistance
Compatible with copper wire base materials to ensure optimal conductivity
Designed without insulation support for straightforward installation
Features a compact design that allows for easy integration into confined spaces
Meets essential EU and Chinese compliance directives for safe usage
Packaged in small quantities to suit varying project needs
Related links
- TE Connectivity M16 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M16 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M16 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M16 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity Blue Stud Size 2 AWG 2 AWG Wire Size, Silver
