TE Connectivity, Solistrand Uninsulated Ring Terminal, M16 Stud Size 2 AWG Wire Size, Silver
- RS Stock No.:
- 510-082
- Distrelec Article No.:
- 304-61-558
- Mfr. Part No.:
- 36926
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.48 | €11.365 |
*price indicative
- RS Stock No.:
- 510-082
- Distrelec Article No.:
- 304-61-558
- Mfr. Part No.:
- 36926
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 16.6mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 51.56mm | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.03mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 16.6mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 51.56mm | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.03mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Closed ring tongue terminal is designed to deliver exceptional performance and reliability in various electrical applications. Engineered for 2/0 AWG wire sizes, it features a 5/8 M16 stud for robust connections, ensuring a secure fit. Crafted with a closed barrel design and straight terminal orientation, this product is uninsulated and comes with tin plating to enhance conductivity and prevent corrosion. The terminal is ideally suited for use with copper wire, making it a perfect choice for diverse industrial applications. With a lightweight construction of 31.7 grams, it ensures ease of handling and installation, ensuring efficiency throughout your projects.
Designed specifically for heavy-duty electrical connections
Tin plating offers increased protection against oxidation
Closed barrel configuration enhances electrical performance
Lightweight design simplifies handling and assembly
Compatible exclusively with copper wiring for optimal performance
Non-insulation support ensures secure wire termination
Single-hole design allows for straightforward installation
Related links
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity Blue Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 2 AWG 2 AWG Wire Size
