TE Connectivity, STRATO THERM DIAMOND GRIP Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 474-857
- Distrelec Article No.:
- 304-52-738
- Mfr. Part No.:
- 2-322873-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€240.50
(exc. VAT)
€295.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.50 | €3.006 |
*price indicative
- RS Stock No.:
- 474-857
- Distrelec Article No.:
- 304-52-738
- Mfr. Part No.:
- 2-322873-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO THERM DIAMOND GRIP | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.22mm | |
| Stud Size | M3.5 | |
| Colour | Grey | |
| Contact Plating | Unplated | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO THERM DIAMOND GRIP | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.22mm | ||
Stud Size M3.5 | ||
Colour Grey | ||
Contact Plating Unplated | ||
Thickness 790μm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is specifically designed for secure and reliable electrical connections in a variety of applications. With support for wire sizes ranging from 22 to 16 AWG, this terminal ensures optimal performance and safety. The terminal features a robust closed barrel construction and a straight orientation, making it ideal for enhancing the mechanical attachment of wires while maintaining a compact profile. Enhanced with STRATO-THERM DIAMOND GRIP technology, this product facilitates improved grip and insulation support, ensuring durability under demanding conditions. Designed for ease of installation, it caters to a wide range of electrical systems, helping to streamline your assembly processes while adhering to industry standards.
Offers excellent strain relief for various wire sizes
Provides a secure and tight connection to the stud
Designed with low halogen content for environmental compliance
Compatible with a wide range of insulation diameters for versatility
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity STRATO-THERM DIAMOND GRIP Uninsulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
