TE Connectivity, STRATO-THERM DIAMOND GRIP Insulated Ring Terminal, 10 Stud Size 22 AWG 16 AWG Wire Size, White
- RS Stock No.:
- 476-120
- Distrelec Article No.:
- 304-47-237
- Mfr. Part No.:
- 322366
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€227.94
(exc. VAT)
€280.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.94 | €1.52 |
*price indicative
- RS Stock No.:
- 476-120
- Distrelec Article No.:
- 304-47-237
- Mfr. Part No.:
- 322366
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM DIAMOND GRIP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.02mm | |
| Stud Size | 10 | |
| Colour | White | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM DIAMOND GRIP | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.02mm | ||
Stud Size 10 | ||
Colour White | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal offers a robust connection for a variety of electrical applications. Designed specifically for wire sizes ranging from 22 to 16 AWG, this terminal features a #10 stud size along with a 5 mm stud diameter, ensuring compatibility with numerous wiring configurations. Its closed barrel design ensures enhanced reliability, while the nickel plating provides superior corrosion resistance, extending the lifespan of the product. The STRATO-THERM DIAMOND GRIP technology further enhances grip and secure connections, making it an ideal choice for demanding environments where performance is paramount. This terminal is not just about functionality; it reflects precision craftsmanship that meets stringent industry standards, ensuring you can trust its performance in all your application needs.
Closed barrel design enhances reliability by ensuring a secure electrical connection
Nickel plating offers superior resistance to corrosion and wear, prolonging the product's lifespan
Accommodates a wide range of wire sizes, providing versatility for various applications
Optimized for use with 10 stud sizes to ensure compatibility with standard connectors
Lightweight construction aids in reducing the overall weight of wiring assemblies
Related links
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity STRATO-THERM DIAMOND GRIP Uninsulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity 10 Stud Size 20 AWG Wire Size, Grey
