TE Connectivity, STRATO-THERM DIAMOND GRIP Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- RS Stock No.:
- 476-134
- Distrelec Article No.:
- 304-61-471
- Mfr. Part No.:
- 323199-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 45 units)*
€242.98
(exc. VAT)
€298.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.98 | €5.40 |
*price indicative
- RS Stock No.:
- 476-134
- Distrelec Article No.:
- 304-61-471
- Mfr. Part No.:
- 323199-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM DIAMOND GRIP | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 19.02mm | |
| Stud Size | M3.5 | |
| Colour | Gold | |
| Contact Plating | Gold | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM DIAMOND GRIP | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 19.02mm | ||
Stud Size M3.5 | ||
Colour Gold | ||
Contact Plating Gold | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for optimal performance in a wide range of electrical applications. Featuring a robust design, this terminal accommodates wire sizes from 22 to 16 AWG, ensuring reliable connections for various setups. Its innovative closed barrel and straight orientation provide enhanced conductivity, making it an excellent choice for demanding environments. With a stud size compatibility of #6 and M3.5, alongside its precise stud diameter of 3.68 mm, this terminal not only adheres to stringent industry standards but also offers ease of installation. The STRATO-THERM DIAMOND GRIP technology guarantees superior grip on wires, minimising the risk of connection failure. Grouped in packaging quantities of a thousand, its ideal for bulk purchasing for larger projects, ensuring that you have the components needed on hand without compromising on quality.
Closed barrel design enhances electrical connectivity and reliability
Straight terminal orientation simplifies installation processes
Features high quality gold plating for improved conductivity
Compatible with a wide range of wire sizes from 22 to 16 AWG
Designed with insulation support retention for secure wire fastening
Low halogen content meets environmental compliance standards
Packaged in convenient quantities for efficient project management
Robust mechanical attachment ensures durability and long lasting performance
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity STRATO-THERM DIAMOND GRIP Uninsulated Spade Connector 16 AWG to 14 AWG
