TE Connectivity, PLASTI-GRIP Uninsulated Ring Terminal 22 AWG 18 AWG Wire Size, Silver
- RS Stock No.:
- 475-068
- Distrelec Article No.:
- 304-61-131
- Mfr. Part No.:
- 171510-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€194.27
(exc. VAT)
€238.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.27 | €0.486 |
*price indicative
- RS Stock No.:
- 475-068
- Distrelec Article No.:
- 304-61-131
- Mfr. Part No.:
- 171510-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Silver | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Silver | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP
The TE Connectivity Ring terminal connector is expertly designed for high-performance electrical connections, ensuring reliability and safety in various applications. This versatile connector seamlessly accommodates a range of copper wire sizes, providing a robust solution for any project that demands dependable connectivity. Its low halogen content aligns with environmental standards, making it an excellent choice for eco-conscious consumers. With a unique combination of innovative design and quality materials, this product not only meets industry expectations but also surpasses them, offering peace of mind for professionals and enthusiasts alike. Choose this reliable connector to enhance your electrical systems with confidence and ease.
Designed for seamless integration with copper wires
Low halogen content supports environmental compliance
Ensures superior connectivity in various applications
Crafted for durability and long-term performance
Suitable for use in demanding electrical environments
Part of the comprehensive PLASTI-GRIP series
Related links
- TE Connectivity Silver
- TE Connectivity Silver
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity Red
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Red
