TE Connectivity, 171510 Uninsulated Ring Terminal 22 AWG 18 AWG Wire Size, Silver
- RS Stock No.:
- 479-356
- Distrelec Article No.:
- 304-59-157
- Mfr. Part No.:
- 171510-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€194.27
(exc. VAT)
€238.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.27 | €0.486 |
*price indicative
- RS Stock No.:
- 479-356
- Distrelec Article No.:
- 304-59-157
- Mfr. Part No.:
- 171510-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 171510 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Silver | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 171510 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Silver | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity exemplary P.G ring is meticulously designed for seamless connections in various electrical applications. Its innovative construction allows for reliable performance, ensuring secure and enduring connections between wires. By employing superior materials and engineering, this component guarantees a reliable solution for your wiring needs. The thoughtfully crafted design accommodates various wire sizes, resulting in versatile usage across multiple projects. Ideal for professionals and DIY enthusiasts alike, this product embodies precision and quality, making it an essential tool for enhancing electrical circuits.
Provides robust connectivity to enhance electrical performance
Accommodates a variety of wire sizes for versatile applications
Constructed to withstand demanding environments and usage
Designed for quick and efficient installation, saving you time
Delivers consistent and reliable performance throughout its lifespan
Meets rigorous compliance standards for safety and environmental awareness
Compatible with a wide range of TE products for increased flexibility
