TE Connectivity, PLASTI-GRIP Uninsulated Ring Terminal 16 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 480-710
- Distrelec Article No.:
- 304-61-124
- Mfr. Part No.:
- 170783-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
€209.35
(exc. VAT)
€257.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €209.35 | €0.174 |
*price indicative
- RS Stock No.:
- 480-710
- Distrelec Article No.:
- 304-61-124
- Mfr. Part No.:
- 170783-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The TE Connectivity-grade P.G Ring UL.CSA(16-14) is designed to meet the rigorous demands of electrical connections. Its robust construction ensures reliable performance in various applications, making it an ideal choice for professionals seeking quality and dependability. With a low halogen content, this product aligns with modern environmental standards, offering peace of mind for eco-conscious users. The flexibility of this component allows for seamless integration into existing systems, facilitating easy installation and use. Experience the exceptional reliability and performance that this comprehensive solution offers, tailored to meet your specific needs.
Engineered for superior connectivity and durability
Compliant with multiple international standards, ensuring broader usability
Designed for easy crimping with optimal wire compatibility
Promotes environmentally-friendly practices with low halogen material
Backed by in-depth product compliance documentation for transparency
Related links
- TE Connectivity Silver
- TE Connectivity Silver
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
