TE Connectivity, Solistrand Uninsulated Ring Terminal, M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 476-844
- Distrelec Article No.:
- 304-47-229
- Mfr. Part No.:
- 322215
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€174.68
(exc. VAT)
€214.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €174.68 | €19.409 |
*price indicative
- RS Stock No.:
- 476-844
- Distrelec Article No.:
- 304-47-229
- Mfr. Part No.:
- 322215
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Overall Length | 44.04mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Overall Length 44.04mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed for efficient and reliable electrical connections. Offering compatibility with 1/0 AWG wires, it features a sturdy construction suitable for use in various applications. The terminal supports a 1/4 or M6 stud size, making it versatile enough for different configurations. Its closed barrel design ensures enhanced conductivity and durability, while the tin plating provides resistance to corrosion and wear. This terminal also boasts a flag orientation, allowing easier access in tight spaces. Overall, this component is an essential addition to your electrical toolkit, promising long-lasting performance in demanding environments.
Engineered for high conductivity and reliability
Closed barrel design enhances durability and electrical performance
Versatile compatibility with various wire and stud sizes
Lightweight construction allows for easy handling and installation
Tin plating offers corrosion resistance, ensuring longevity of the connection
Flag orientation simplifies access in limited spaces
Related links
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 8-Mar Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
