TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 678-003
- Mfr. Part No.:
- 696693-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€1,723.18
(exc. VAT)
€2,119.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,723.18 | €34.464 |
*price indicative
- RS Stock No.:
- 678-003
- Mfr. Part No.:
- 696693-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 36.5mm | |
| Stud Size | 3/8 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Thickness | 1.45mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 36.5mm | ||
Stud Size 3/8 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Thickness 1.45mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports 2 AWG wire and fits 3/8 studs with a stud diameter of 9.53 mm to 9.91 mm [.39 in]. Its closed barrel construction ensures a secure and consistent crimp, while the flag-style tongue allows for perpendicular wire entry, Ideal for space-constrained installations. The nickel plating provides excellent corrosion resistance and thermal stability, making it suitable for industrial and automotive environments where reliability is critical.
Flag-style tongue enables 90-degree wire orientation for Compact routing
Nickel plating enhances corrosion resistance and supports high-temperature performance
Uninsulated design allows flexibility in systems with external insulation management
Related links
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity Blue Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
