TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 679-297
- Mfr. Part No.:
- 726347-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
€5,547.16
(exc. VAT)
€6,823.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,547.16 | €4.623 |
*price indicative
- RS Stock No.:
- 679-297
- Mfr. Part No.:
- 726347-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 34mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 34mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Closed Ring Tongue Terminal supports 1/0 AWG wire and fits M8 studs with an 8.4 mm [.331 in] stud diameter. Its closed barrel design ensures consistent and robust crimping, while the straight tongue layout allows for precise and secure mounting. The tin plating enhances electrical conductivity and provides resistance to oxidation, and the uninsulated body offers flexibility in systems where insulation is externally managed.
Compatible with wire sizes from 42.4 mm² and 83200 CMA
Tin-plated copper contact improves conductivity and resists corrosion
Free-hanging mounting style supports versatile installation
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 8-Mar Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
