TE Connectivity, Solistrand Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size

Subtotal (1 box of 100 units)*

€219.71

(exc. VAT)

€270.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€219.71€2.197

*price indicative

RS Stock No.:
476-934
Distrelec Article No.:
304-47-196
Mfr. Part No.:
320383
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Inner Ring Diameter

9.4mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

38.79mm

Stud Size

M6

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is expertly designed for optimal performance, ensuring a reliable and secure connection for various applications. Ideal for use with uninsulated wire sizes, it accommodates both 2 AWG specifications and 1/4 / M6 stud sizes. Constructed with a closed barrel design and featuring robust tin plating, the terminal guarantees excellent conductivity and durability. Its straight orientation allows for straightforward installation, making it a practical choice for professionals in need of dependable connectivity solutions. Whether utilised in industrial settings or DIY projects, this terminal’s thoughtful construction and specification ensure it meets demanding standards while providing peace of mind for operators.

Engineered for high performance in electrical applications

Compatible with both copper and tin wire bases

Designed to withstand various operational conditions

Single hole configuration facilitates easy installation

Low halogen content supports environmental compliance

Packaged in quantities of 50 for bulk use convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy