TE Connectivity, Solistrand Uninsulated Ring Terminal, M10 Stud Size 2 AWG 2 AWG Wire Size
- RS Stock No.:
- 501-608
- Distrelec Article No.:
- 304-52-484
- Mfr. Part No.:
- 132104-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€296.34
(exc. VAT)
€364.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.34 | €14.817 |
*price indicative
- RS Stock No.:
- 501-608
- Distrelec Article No.:
- 304-52-484
- Mfr. Part No.:
- 132104-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12.8mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 51.6mm | |
| Stud Size | M10 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 343°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12.8mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 51.6mm | ||
Stud Size M10 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 343°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity closed ring tongue terminal is engineered to provide a robust and reliable connection solution for high-performance applications. Designed for use with 2/0 AWG wiring, it accommodates an M10 stud size, ensuring compatibility with various setups. Crafted with closed barrel construction, this terminal is expertly plated with nickel, offering enhanced resistance to corrosion and wear. The uninsulated design supports a range of wire insulation types, providing versatility in usage. With precise dimensions, including a 10 mm stud diameter, this product optimally fits a broad spectrum of wire sizes, making it an essential component for professionals seeking efficiency and durability in their electrical connections.
Closed barrel design ensures secure wire retention
Nickel plating enhances corrosion resistance for longevity
Single hole configuration allows for straightforward installation
Non-insulation support enables compatibility with various wire types
Lightweight construction promotes ease of handling during installation
Loose piece packaging ensures flexibility in ordering amounts
Suitable for high-current applications, supporting extensive in-field usage
Related links
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size
