TE Connectivity, 1405 Uninsulated Ring Terminal, 1/4 in Stud Size 18 AWG 14 AWG Wire Size, Gold
- RS Stock No.:
- 477-013
- Distrelec Article No.:
- 304-47-142
- Mfr. Part No.:
- 140546
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€602.90
(exc. VAT)
€741.57
(inc. VAT)
- Ready to ship from 25 November 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €602.90 | €0.121 |
*price indicative
- RS Stock No.:
- 477-013
- Distrelec Article No.:
- 304-47-142
- Mfr. Part No.:
- 140546
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1405 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.3mm | |
| Inner Ring Diameter | 2.79mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 19.81mm | |
| Stud Size | 1/4 in | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 610μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1405 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.3mm | ||
Inner Ring Diameter 2.79mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 19.81mm | ||
Stud Size 1/4 in | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 610μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal, M2 (#2) Stud Size 18 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
