TE Connectivity, 1405 Uninsulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- RS Stock No.:
- 467-195
- Distrelec Article No.:
- 304-64-448
- Mfr. Part No.:
- 140523
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€644.21
(exc. VAT)
€792.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €644.21 | €0.129 |
*price indicative
- RS Stock No.:
- 467-195
- Distrelec Article No.:
- 304-64-448
- Mfr. Part No.:
- 140523
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1405 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.79mm | |
| Outer Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.81mm | |
| Stud Size | M4 | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 760μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1405 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.79mm | ||
Outer Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.81mm | ||
Stud Size M4 | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 760μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity closed ring tongue terminal is expertly designed to accommodate wire sizes ranging from 20 to 16 AWG, ensuring reliable connectivity in various applications. Constructed for optimal performance, it features a straight design with an open barrel structure, facilitating seamless wire insertion and secured connection. The terminal showcases compatibility with stranded copper wire, making it a versatile choice for those seeking durability and efficiency. Ideal for environments where insulation support is needed, it maintains excellent performance even under challenging operating temperatures of -40 to 110 °C. With its streamlined packaging and compliance with EU standards, this terminal prioritises ease of use and safety in installation.
Efficient wire connection with support for stranded wire types
Robust construction designed for enhanced durability and reliability
Straight orientation enhances ease of installation in tight spaces
Unplated terminal provides a cost-effective solution without compromising performance
Optimised for high volume usage with packaging quantities of 5000
Compliance with EU regulations ensures environmental and safety standards
Seamless insertion facilitated by open barrel design, promoting secure connections
Low halogen content aligns with modern safety and environmental requirements
Related links
- TE Connectivity 1/4 in Stud Size 18 AWG 14 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
