TE Connectivity, Solistrand Uninsulated Ring Terminal, 2.15 Stud Size 3 AWG 3 AWG Wire Size, Silver
- RS Stock No.:
- 481-258
- Distrelec Article No.:
- 304-47-230
- Mfr. Part No.:
- 322222
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€201.56
(exc. VAT)
€247.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.56 | €33.593 |
*price indicative
- RS Stock No.:
- 481-258
- Distrelec Article No.:
- 304-47-230
- Mfr. Part No.:
- 322222
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.15mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 68.56mm | |
| Stud Size | 2.15 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.15mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 68.56mm | ||
Stud Size 2.15 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for robust electrical connections in demanding environments. With a wire size compatibility ranging from 150500 to 190000 CMA, it ensures secure and efficient conductivity for high-performance applications. The terminal features a 5/8 inch stud size and a tapered barrel design that accommodates various wire gauges while maintaining optimal performance. Its straight orientation and tin plating not only provide excellent corrosion resistance but also enhance conductivity. The product is engineered for ease of installation, making it a reliable choice for professionals in need of durability and efficiency in their electrical components.
Closed barrel design enhances structural integrity
Compatible with a wider range of wire sizes for flexibility in applications
Tin plating ensures superior resistance to oxidation and corrosion
Designed for straight orientation to simplify installation processes
Lightweight construction aids in overall assembly efficiency
Offers a high degree of compatibility with standard wire base materials
Related links
- TE Connectivity M10 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity M12 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity M8 Stud Size 3 AWG 3 AWG Wire Size
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 3 AWG 3 AWG Wire Size, Silver
