TE Connectivity, Solistrand Uninsulated Ring Terminal, 3/8 in Stud Size 3 AWG 3 AWG Wire Size
- RS Stock No.:
- 476-852
- Distrelec Article No.:
- 304-61-483
- Mfr. Part No.:
- 327887
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.99 | €41.398 |
*price indicative
- RS Stock No.:
- 476-852
- Distrelec Article No.:
- 304-61-483
- Mfr. Part No.:
- 327887
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 50.83mm | |
| Stud Size | 3/8 in | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 50.83mm | ||
Stud Size 3/8 in | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed for optimal connectivity and reliability in a variety of heavy-duty applications. Engineered to accommodate a wire size between 150500 and 190000 CMA, this terminal features a robust closed barrel design that ensures secure wire connections without the need for insulation. With a flag orientation, it enables efficient installation even in tight spaces, making it an ideal choice for a range of electrical applications. The tin-plated finish provides excellent corrosion resistance and enhances conductivity, further promoting longevity and performance. This component stands out in terms of usability and versatility, making it a preferred choice in demanding environments.
Constructed to maintain solid and lasting electrical connections
Suitable for various wire sizes, accommodating flexible applications
Flag orientation simplifies installation in restricted spaces
Closed barrel design ensures reliable wire retention
Made with tin plating for enhanced protection against corrosion
Related links
- TE Connectivity 3/8 in Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity M12 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity 2.15 Stud Size 3 AWG 3 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity M10 Stud Size 3 AWG 3 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Natural
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- Phoenix Contact M16 Stud Size 3 AWG 3 AWG Wire Size, Silver
