TE Connectivity, 3116 Uninsulated Ring Terminal, 12 mm Stud Size 16 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 482-024
- Distrelec Article No.:
- 304-47-183
- Mfr. Part No.:
- 31163
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€198.54
(exc. VAT)
€244.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.54 | €0.199 |
*price indicative
- RS Stock No.:
- 482-024
- Distrelec Article No.:
- 304-47-183
- Mfr. Part No.:
- 31163
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 3116 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.49mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.72mm | |
| Stud Size | 12 mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 840μm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 3116 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.49mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.72mm | ||
Stud Size 12 mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 840μm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for reliable performance in various electrical applications. Featuring a robust closed barrel construction, it allows for easy installation and maximises conductivity due to its solid tin plating. The terminal is engineered to accommodate 16 AWG wire sizes while providing a secure fit for 12 stud sizes. Its insulated-free design ensures a compact and efficient connection, making it an ideal solution for those seeking both quality and affordability. It is known for delivering dependable product solutions tailored to both professional and DIY needs alike.
Designed for a secure and reliable electrical connection
Constructed without insulation for compactness in installations
Optimised for use with copper wire base materials
Engineered to withstand various environmental conditions
Provides excellent resistance through its low halogen components
Versatile application across multiple industries for efficient wiring
Related links
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG Wire Size, Silver
- TE Connectivity 14 mm Stud Size 16 AWG 14 AWG Wire Size, Silver
