JST Uninsulated Ring Terminal, 12 mm Stud Size 22 AWG 16 AWG Wire Size, Silver

Image representative of range

Subtotal (1 pack of 100 units)*

€9.20

(exc. VAT)

€11.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.20€0.092

*price indicative

RS Stock No.:
555-512
Distrelec Article No.:
302-61-000
Mfr. Part No.:
1.25-12
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

3.4mm

Inner Ring Diameter

1.7mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

31mm

Stud Size

12 mm

Colour

Silver

Thickness

800μm

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy