RND, RND 465 Uninsulated Ring Terminal, 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 490-994
- Mfr. Part No.:
- RND 465-01042
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€19.75
(exc. VAT)
€24.29
(inc. VAT)
- RS Stock No.:
- 490-994
- Mfr. Part No.:
- RND 465-01042
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 13mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | 1/2 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 13mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size 1/2 in | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is designed for efficient connectivity in various applications requiring reliable electrical connections. Crafted with an innovative funnel-shaped internal barrel, it allows for seamless wire insertion and promotes secure crimping, ensuring robustness even in demanding environments. Made from high-quality copper, this non-insulated terminal is ideal for both industrial control systems and automotive uses, providing durable performance for wiring needs across a range of electronic devices.
Non-insulated design allows for various applications
Closed barrel design guarantees a secure fit around the cable
Compatible with multiple stud sizes for versatile use
Related links
- RND 5/16 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Silver

