RND, RND 465 Uninsulated Ring Terminal, 5/16 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 492-552
- Mfr. Part No.:
- RND 465-01029
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€10.90
(exc. VAT)
€13.41
(inc. VAT)
- RS Stock No.:
- 492-552
- Mfr. Part No.:
- RND 465-01029
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Outer Ring Diameter | 14mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 5/16 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Outer Ring Diameter 14mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 5/16 in | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is an essential component for secure electrical connections, designed for ease of use in a variety of applications. Featuring a funnel-shaped internal barrel, this product allows for seamless wire insertion, ensuring a smooth and reliable connection every time. Crafted from high-quality copper, it provides excellent conductivity and durability, making it ideal for demanding environments. The non-insulated design enables straightforward crimping, while the closed barrel guarantees a snug fit around the cable.
Non-insulated feature facilitates easy crimping
Versatile for industrial, and household use
Compact size allows easy installation in restricted spaces
Related links
- RND 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Silver

