RND, RND 465 Uninsulated Ring Terminal, 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 491-843
- Distrelec Article No.:
- 301-76-805
- Mfr. Part No.:
- RND 465-01050
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€12.05
(exc. VAT)
€14.82
(inc. VAT)
- RS Stock No.:
- 491-843
- Distrelec Article No.:
- 301-76-805
- Mfr. Part No.:
- RND 465-01050
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | 5/16 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size 5/16 in | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is an essential component for ensuring secure and reliable electrical connections in various applications. Crafted from high-quality copper, it features a non-insulated design with a funnel-shaped internal barrel that simplifies wire insertion. This terminal is designed for use in a wide range of electrical installations, from industrial control systems to automotive applications.
Suitable for diverse applications such as automotive and industrial equipment
Non-insulated design allows for versatile usage with various wire types
Supports a broad range of electrical needs in demanding environments
Related links
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 14 AWG 16 AWG Wire Size, Silver

