RND, RND 465 Uninsulated Ring Terminal, 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 490-280
- Mfr. Part No.:
- RND 465-01062
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€29.68
(exc. VAT)
€36.50
(inc. VAT)
- RS Stock No.:
- 490-280
- Mfr. Part No.:
- RND 465-01062
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 13mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Stud Size | 1/2 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 1.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 13mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 1AWG | ||
Stud Size 1/2 in | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 1.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND crimp terminal is designed to offer unparalleled security and reliability, making it an essential component for a variety of automotive and industrial applications. Its expertly crafted funnel-shaped internal barrel simplifies wire insertion, ensuring efficient connectivity during setup. Made from high-quality copper, this non-insulated terminal guarantees optimum conductivity and durability, protecting against wear and tear in demanding environments.
Engineered for a variety of applications, from automotive to industrial
Durable construction ensures longevity in demanding conditions
Non-insulated design allows for versatile wiring options
Related links
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver

