RND, RND 465 Insulated Ring Terminal 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 492-004
- Distrelec Article No.:
- 303-88-969
- Mfr. Part No.:
- RND 465-01355
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.34 | €0.033 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€14.70
(exc. VAT)
€18.08
(inc. VAT)
- RS Stock No.:
- 492-004
- Distrelec Article No.:
- 303-88-969
- Mfr. Part No.:
- RND 465-01355
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 6.6mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.4mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Thickness | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 6.6mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.4mm | ||
Colour Red | ||
Contact Material Copper | ||
Thickness 600μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The RND ring terminal is partially insulated and designed for use with wire sizes ranging from 22 AWG to 16 AWG. It ensures a secure and reliable connection in electrical circuits. This terminal comes in a pack of 100 pieces, providing a cost-effective solution for various wiring and installation projects. The partial insulation helps to prevent short circuits and adds an extra layer of safety during use. Ideal for use in a wide range of electrical applications.
Partially Insulated
Insulator Material is Polyamide
Insulator Colour is Red

