RND, RND 465 Insulated Ring Terminal 10 AWG 12 AWG Wire Size, Yellow

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

€17.30

(exc. VAT)

€21.28

(inc. VAT)

RS Stock No.:
283-3148
Distrelec Article No.:
301-10-458
Mfr. Part No.:
RND 465-00680
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Insulation

Insulated

Product Type

Ring Terminal

Minimum Wire Size (AWG)

10 AWG

Maximum Wire Size (AWG)

12 AWG

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Distrelec Product Id

30110458

Inner Ring Diameter

4.3 mm

Insulation Material

Vinyl

Maximum Operating Temperature

105 °C

Outer Ring Diameter

7.4 mm

Overall Length

27.3 mm

Standards/Approvals

RoHS, REACH

Thickness

1 mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy