RND, RND 465 Insulated Ring Terminal, M3 to M8 Stud Size 20 AWG 10 AWG Wire Size, White
- RS Stock No.:
- 492-580
- Distrelec Article No.:
- 303-84-243
- Mfr. Part No.:
- RND 465-01338
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-580
- Distrelec Article No.:
- 303-84-243
- Mfr. Part No.:
- RND 465-01338
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M3 to M8 | |
| Colour | White | |
| Contact Plating | Tin Plated | |
| Contact Material | Electrolytic Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M3 to M8 | ||
Colour White | ||
Contact Plating Tin Plated | ||
Contact Material Electrolytic Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- KR
The RND Ring Terminal assortment kit is designed for versatility and durability, making it an essential component for your electrical connections. Featuring insulated designs, these terminals are manufactured from high-quality tin-plated electrolytic copper, ensuring superb conductivity and reliability. The kit includes a comprehensive range of sizes suited for various applications, accommodating wire gauges from 0.5 mm to 6 mm.
PVC plastic construction offers exceptional durability and resistance to wear
Perfect for applications across automotive and general DIY projects
Related links
- RND M3 to M8 Stud Size 20 AWG 14 AWG Wire Size, White
- RND Yellow
- RND 5/16 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND 1/4 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND Yellow
- RND 5/16 in Stud Size 16 AWG 22 AWG Wire Size, Red
- RND 8 mm Stud Size 14 AWG 16 AWG Wire Size, Blue
