Phoenix Contact, C-RC 70/M10 Uninsulated Ring Terminal, M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 610-093
- Mfr. Part No.:
- 3240117
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€270.02
(exc. VAT)
€332.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.02 | €2.70 |
*price indicative
- RS Stock No.:
- 610-093
- Mfr. Part No.:
- 3240117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 70/M10 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 2mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 70/M10 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 2mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug, designed for reliable electrical connections, is crafted for efficiency and longevity. It features a non-insulated, robust construction suitable for applications requiring a secure connection to conductive elements. The high-quality tin-plated electrolytic copper ensures maximum corrosion resistance, making it ideal for various industrial environments. Moreover, it complies with the DIN 46234 standard, guaranteeing superior performance. With a focus on user-centric design, this product simplifies wiring tasks while maintaining rigorous quality standards. Its excellent mechanical properties and precision engineering provide peace of mind for users who demand reliability in their electrical components. This ring cable lug is not only a functional tool but also a testament to excellent engineering practices.
Engineered to meet the stringent DIN 46234 standard
Provides superior corrosion protection for long-lasting use
Designed to achieve maximum conductor pull-out values
Ideal for use in various industrial and electrical applications
Compact dimensions facilitate ease of installation
Related links
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size, Silver
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
