NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 288-4681
- Distrelec Article No.:
- 301-80-564
- Mfr. Part No.:
- KRT 35-10
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€100.60
(exc. VAT)
€123.70
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 02 November 2026
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €1.006 | €100.60 |
*price indicative
- RS Stock No.:
- 288-4681
- Distrelec Article No.:
- 301-80-564
- Mfr. Part No.:
- KRT 35-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 19mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 45mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 3.1mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 19mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 45mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 3.1mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The Cable Lug is a non-insulated, closed-end type designed with an M10 screw size, this pack contains 100 pieces, providing a reliable and convenient solution for terminating cables in electrical installations or automotive applications.
RoHS compliant
Related links
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 1 AWG 1 AWG Wire Size, Grey
